Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
575-501201
Manufacturer Part #:

851-93-050-20-001000

Manufacturer:

Description: IC & Component Sockets .05" 50 POS R/ANGLE
Silverlight Page 1,752, Mouser Enhanced Catalog
PDF Page 1,752, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Mill-Max
Product Category: IC & Component Sockets
RoHS: No
Product: DIP / SIP Sockets
Pitch: 1.27 mm
Number of Rows: 1
Number of Positions / Contacts: 50
Contact Plating: Gold
Mounting Style: Through Hole
Termination Style: Solder Tail
Operating Temperature Range: - 55 C to + 125 C
Case Style: SIP
Contact Material: Beryllium Copper
Contact Type: Type A
Current Rating: 3 A
Features: SIP interconnect socket, right angle
Housing Material: Thermoplastic
Insulation Resistance: 10000 MOhms
Length: 67.31 mm
Packaging: Tube
Factory Pack Quantity: 8
Voltage Rating: 1 kV
Width: 2.21 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.98
  10: $11.83
  100: $9.68
  500: $7.14
  1,000: $6.02
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ1-00U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $30.45
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
MSP430F427AIPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $5.62
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
CGA6P3X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
288-0805-100K-RC
Thin Film Resistors - SMD 100K OHM 0.1% 10PPM
Xicon
2000: $0.17
CX3225GB12000D0HEQZ1
Crystals 3.2x2.5x0.8 12MHz 8pF +/-20ppm
AVX
1: $1.30
NC7SZ175P6X
Flip Flops UHS D-Type Flip-Flop
Fairchild Semiconductor
1: $0.34
NC7S14M5X
Inverters Inv w/ Schm Trig Inp
Fairchild Semiconductor
1: $0.41
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
LMV331IDBVR
Comparator ICs Single GP LV
Texas Instruments
1: $0.60
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
850-10-050-20-001000
Headers & Wire Housings .05" 50 POS R/ANGLE
Mill-Max
1: $8.90
TW-E41-1060
Component Kits 1890 + 500 Points 140 Piece Wire Ki ...
Twin Industries
1: $30.50
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
2100LL-151-H-RC
Fixed Inductors TOROID INDUCTR 150uH LOW LOSS HRTZ ...
Bourns
1: $3.50

000000001