|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
575-8292200820
Manufacturer Part #:

829-22-008-20-001101

Manufacturer:

Description:
Headers & Wire Housings 8P 1R Thru-Hole R/A1.14mm MidStroke
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Mill-Max
Product: Headers
Type: Spring Loaded
Number of Positions: 8 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Termination Style: Through Hole
Mounting Angle: Right
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 829
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 10000 MOhms
Packaging: Tube
Factory Pack Quantity: 1
Voltage Rating: 150 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4066BM96 Analog Switch ICs 6,963
IP4234CZ6,125 ESD Suppressors 4,813
T491A475K010AT Tantalum Capacitors - Solid SMD 22,020
CMPSH1-4 TR Schottky Diodes & Rectifiers 9,276
53048-1210 Headers & Wire Housings 3,917
TPA0253DGQR Audio Amplifiers 3,005
CR-2032L/F1N Coin Cell Battery 1,777
BMIS-207-F EMI Connector Gaskets & Grounding Pads 435
APXE160ARA820MF80G Aluminum Organic Polymer Capacitors 1,319
SSA34-E3/61T Schottky Diodes & Rectifiers 7,857
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.32
10:
$9.40
100:
$8.77
200:
$7.64
500:
$7.36
$7.08

To add to a project, please Log In.

161468832 143080215 172639243 167858023