|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
575-8041009610002000
Manufacturer Part #:

804-10-096-10-002000

Manufacturer:

Description:
Headers & Wire Housings 96P Triple Row STRAIGHT PIN HEADER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Pin Strip
Number of Positions: 96 Position
Pitch: 2.54 mm
Number of Rows: 3 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Straight
Contact Gender: Pin (Male)
Contact Plating: Gold
Brand: Mill-Max
Contact Material: Brass
Housing Material: Thermoplastic
Insulation Resistance: 10000 MOhms
Packaging: Tube
Row Spacing: 2.54 mm
Voltage Rating: 150 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,222
LS Q976-NR-1 Standard LEDs - SMD 164,382
BLM15AG121SN1D EMI Filter Beads, Chips & Arrays 67,425
DLP11SN900HL2L Common Mode Filters / Chokes 9,814
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 796,854
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,218
MMA8452QR1 Accelerometers 10,405
RR0510P-102-D Thin Film Resistors - SMD 207,967
LTST-C190KRKT Standard LEDs - SMD 24,887
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.29
50:
$12.05
100:
$11.12
250:
$10.65
500:
$10.11
$9.22

To add to a project, please Log In.

150544228 172639243 143080215 167858023