|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
575-73999130
Manufacturer Part #:

739-99-001-30-070000

Manufacturer:

Description:
IC & Component Sockets CUSTOM SIP SOCKET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: IC & Component Sockets
RoHS: No
Brand: Mill-Max
Product: DIP / SIP Sockets
Number of Positions: 10 Position
Termination Style: SMD/SMT
Contact Plating: Gold
Packaging: Reel
Contact Material: Beryllium Copper Alloy
Mounting Style: -
Factory Pack Quantity: 4000
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.201

To add to a project, please Log In.

143080215 167858023 172639243