Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
575-113132
Manufacturer Part #:

310-13-132-41-001000

Manufacturer:

Description:
IC & Component Sockets 32P SOLDER TAIL GOLD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: Mill-Max
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Number of Rows: 1
Contact Plating: Gold
Termination Style: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 288,927
CD40106BE Inverters 18,858
TL074CN Operational Amplifiers - Op Amps 12,885
08056D226MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,721
1984617 Fixed Terminal Blocks 8,148
RB060M-30TR Schottky Diodes & Rectifiers 11,813
RN50C1002FRE6 Metal Film Resistors - Through Hole 1,016
RN50C1001FRE6 Metal Film Resistors - Through Hole 963
RN50C2740FRE6 Metal Film Resistors - Through Hole 988
RN50C4022FB14 Metal Film Resistors - Through Hole 71
Real Time Availability
Stock:
2,595 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.18
  10: $3.01
  100: $2.85
  200: $2.70

To add to a project, please Log In.

143080215 172639243 1678580235-0407-1false