Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
575-893324
Manufacturer Part #:

115-93-324-41-001000

Manufacturer:

Description: IC & Component Sockets 24P VERY LOW PROFILE
Silverlight Page 1,750, Mouser Enhanced Catalog
PDF Page 1,750, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Mill-Max
Product Category: IC & Component Sockets
RoHS: No
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Number of Rows: 2
Number of Positions / Contacts: 24
Contact Plating: Gold
Mounting Style: Through Hole
Termination Style: Solder Tail
Socket / Case Type: Open Frame
Operating Temperature Range: - 55 C to + 125 C
Case Style: DIP
Contact Material: Beryllium Copper
Contact Type: Type D
Current Rating: 3 A
Features: DIP socket, low profile
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 10000 MOhms
Length: 30.48 mm
Packaging: Tube
Row Spacing: 7.62 mm
Factory Pack Quantity: 16
Voltage Rating: 1 kV
Width: 10.16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
248 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.09
  10: $2.61
  100: $2.13
  500: $1.69
  1,000: $1.42
  5,000: $1.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3267
Test Plugs & Test Jacks UNINSULATED BAN JACK
Pomona Electronics
1: $1.24
GLS29EE010-70-4C-PHE
EEPROM 128K X 8 70ns
Greenliant
1: $2.31
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.92
1N5231BTR
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.12
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
SR151A180JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
UTG018-23S
Standard Circular Connector 23P Sckt Receptacle Wa ...
Souriau
1: $8.40
CA-301 8.000M-C:PBFREE
Crystals 8MHz 18pF 30ppm -20C +70C
Epson Toyocom
1: $0.83
4590R-105K
Fixed Inductors 1000 uH 10%
API Delevan
1: $4.82
ZIPGRP2IN BK007
Non-Heat Shrink Tubing and Sleeves PVC TUBING 2in ...
Alpha Wire
1: $462.24
2-746610-0
Headers & Wire Housings .1CL IDC PLG 2X25P
TE Connectivity / AMP
1: $3.80
165X02629XE
D-Sub Backshells METAL HOOD 25 POS STRAIGHT
CONEC
1: $8.83
APSA100ELL470MFA5G
Aluminum Organic Polymer Capacitors 10V 47uF 20%
United Chemi-Con
1: $0.66
15CUS1
AC Power Entry Modules 15A UNFILTERED SNAP-IN
TE Connectivity / Corcom
1: $7.23

000000001