Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
575-115436241
Manufacturer Part #:

115-43-624-41-001000

Manufacturer:

Description: IC & Component Sockets 24P VERY LOW PROFILE
Silverlight Page 1,750, Mouser Enhanced Catalog
PDF Page 1,750, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Mill-Max
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Number of Rows: 2
Number of Positions / Contacts: 24
Contact Plating: Gold
Mounting Style: Through Hole
Termination Style: Solder Tail
Socket / Case Type: Open Frame
Operating Temperature Range: - 55 C to + 125 C
Case Style: DIP
Contact Material: Beryllium Copper
Contact Type: Type D
Current Rating: 3 A
Features: DIP socket, low profile
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 10000 MOhms
Length: 30.48 mm
Packaging: Tube
Row Spacing: 7.62 mm
Factory Pack Quantity: 16
Voltage Rating: 1 kV
Width: 10.16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.67
  10: $4.81
  100: $3.92
  500: $2.88
  1,000: $2.41
  5,000: $2.27
  10,000: Quote

To add to a project, please Log In.

000000001