Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
575-0921015207614110
Manufacturer Part #:

0921-0-15-20-76-14-11-0

Manufacturer:

Description: Pin & Socket Connectors ULTRA LO-PRO, SHORT STROKE,.070 SLDR MNT
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 0921
Product Type: Contacts
Contact Gender: Pin (Male)
Termination Style: Solder
Contact Material: Brass Alloy
Contact Plating: Gold
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,091 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.65
  10: $0.582
  100: $0.529
  200: $0.458
  500: $0.412
  1,000: $0.387
  2,000: $0.335
  5,000: $0.332

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VJ0805D122KXXAJ
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.66
LM2733XMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
TMP101NA/250
Board Mount Temperature Sensors Temp Sensor
Texas Instruments
1: $2.31
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.57
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
FN9222-10-06
AC Power Entry Modules 10A 250VAC IEC FLTR SPADE/S ...
Schaffner
1: $5.41
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
73100-0103
RF Connectors RIGHT ANGLE JACK PCB
Molex
1: $2.97
1205 (.75 x 36yds)
Adhesive Tapes POLYIMIDE TAPE .75 x 36YDS ROLL
3M Electronic Specialty
1: $41.58
67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.13
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
MUSB-B551-04
USB Connectors MINI B SNGL VERT RA PCB
Amphenol Commercial Products
1: $11.22
19073-0076
Terminals RING TONGUE STUD 1/4 14-16 AWG
Molex
1: $0.36
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
39-30-1040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $0.77
0926-1-15-20-75-14-11-0
Pin & Socket Connectors LO-PRO STANDARD STROKE,.07 ...
Mill-Max
1: $0.68
100671-000
Contact Probes 3905103Y02
IDI
1: $1.95
0965-0-15-20-80-14-11-0
Pin & Socket Connectors Ultra Lo-Profile SMT
Mill-Max
1: $0.69
0926-0-15-20-76-14-11-0
Pin & Socket Connectors ULTRA LO-PRO, SHORT STROKE ...
Mill-Max
1: $0.66
0921-1-15-20-75-14-11-0
Pin & Socket Connectors LO-PRO STANDARD STROKE,.07 ...
Mill-Max
1: $0.67

175698025