|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
575-914015
Manufacturer Part #:

0914-0-15-20-77-14-11-0

Manufacturer:

Description:
Contact Probes LOOSE CONTACT Initial Height .302"
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: Mill-Max
Type: Pins
Length: 0.302 in
Current Rating: 2 A
Series: 0914
Contact Material: Copper Alloy
Packaging: Bulk
Resistance: 20 mOhms
Spring Material: Beryllium Copper
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMA255 Accelerometers 19,400
MSP-FET Emulators / Simulators 160
105017-0001 USB Connectors 19,747
CC-DEBUGGER Other Hardware Debuggers 221
0906-1-15-20-75-14-11-0 Contact Probes 17,434
0906-4-15-20-75-14-11-0 Contact Probes 7,123
0906-0-15-20-76-14-11-0 Contact Probes 12,906
0901-0-15-20-75-14-11-0 Contact Probes 3,459
0906-3-15-20-75-14-11-0 Contact Probes 3,651
MKS4D026802A00KSSD Film Capacitors 1,585
Real Time Availability
Stock:
43,429 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.86
  10: $0.731
  100: $0.62
  200: $0.56
  500: $0.50
  1,000: $0.45
  2,000: $0.40
  5,000: $0.35
  10,000: $0.31

To add to a project, please Log In.

106266704 185916566 108623895 111427401 190230012 195611129 114179602 150670586