|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
575-046122704
Manufacturer Part #:

0461-2-15-80-11-27-04-0

Manufacturer:

Description:
IC & Component Sockets SOCK PC SOLDER MOUNT
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: Mill-Max
Product: Socket Pins
Number of Positions: 1 Position
Contact Plating: Gold over Nickel
Termination Style: Solder
Operating Temperature Range: - 55 C to + 125 C
Contact Material: Beryllium Copper
Current Rating: 3 A
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4001 Rectifiers 134,747
132111 RF Connectors / Coaxial Connectors 1,067
135101-02-72.00 RF Cable Assemblies 182
TAP105K035SCS Tantalum Capacitors - Solid Leaded 15,020
TL072CP Operational Amplifiers - Op Amps 16,393
ECQ-E4473KF Film Capacitors 26,305
R82DC3330DQ60J Film Capacitors 26,989
168683J63A-F Film Capacitors 7,381
SSA34-E3/61T Schottky Diodes & Rectifiers 5,758
MMK5682K50J01L16.5TR16 Film Capacitors 6,356
Real Time Availability
Stock:
22,802 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.50
  10: $1.39
  100: $1.26
  200: $1.14
  500: $1.01
  1,000: $0.85
  2,000: $0.732
  5,000: $0.625

To add to a project, please Log In.

143080215 172639243 167858023