|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
575-03900
Manufacturer Part #:

0390-0-15-01-08-27-10-0

Manufacturer:

Description:
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT
Mouser Online Catalog Page 1,789, Mouser Online Catalog
PDF Page 1,789, PDF Catalog Page
0390-0-15-01-08-27-10-0 Datasheet 0390-0-15-01-08-27-10-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS: No
Brand: Mill-Max
Product: Receptacles
Type: Tail Pin
Length: 0.465 in
Outside Diameter: 0.188 in
Material: Brass
Inside Diameter: 0.142 in
Mounting Hole Size: 0.144 in
Packaging: Bulk
Plating: Gold over Nickel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2BB.AL.K Development Boards & Kits - x86 1,346
MSP-EXP432P401R Development Boards & Kits - ARM 1,373
EDI2.LPOF.AL.S System-On-Modules - SOM 35
0431167281 Ferrite Clamp On Cores 4,807
RN42N-I/RM Bluetooth / 802.15.1 Modules 576
ZX80-B-5SA USB Connectors 12,730
LL4148-GS08 Diodes - General Purpose, Power, Switching 28,914
C628C103KGR5TA Multilayer Ceramic Capacitors MLCC - Leaded 171
C322C223K2R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,968
Real Time Availability
Stock:
611 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
10:
$0.83
100:
$0.57
500:
$0.547
$0.404
$0.402
$0.40

To add to a project, please Log In.

173938103 189371948 165583196