|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-957
Manufacturer Part #:

MIKROE-957

Manufacturer:

Description:
Other Development Tools ASLK PRO ANALOG DEVELOPMENT SYSTEM
Mouser Online Catalog Page 63, Mouser Online Catalog
PDF Page 63, PDF Catalog Page
MIKROE-957 Datasheet MIKROE-957 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Analog System Lab Kit PRO
Tool Is For Evaluation Of: TL082, MPY634
Operating Supply Voltage: 2.5 V to 5.5 V
Brand: MikroElektronika
Description/Function: Analog Lab Kit for Undergraduate Engineering
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: Click
Tradename: Click
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-764 Programmers - Processor Based 27
MIKROE-798 Development Boards & Kits - PIC / DSPIC 21
MPY634KP Multipliers / Dividers 105
TL082IPT Operational Amplifiers - Op Amps 9,551
TL082ID Operational Amplifiers - Op Amps 3,796
TL082CP Operational Amplifiers - Op Amps 3,172
TL082CDR Operational Amplifiers - Op Amps 4,562
TL082IDT Operational Amplifiers - Op Amps 6,624
TL082CPT Operational Amplifiers - Op Amps 7,250
MPY634KU Multipliers / Dividers 66
ImageMfr. Part #DescriptionStock 
STM32F407VGT6 ARM Microcontrollers - MCU 1,091
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
2N2907A Bipolar Transistors - BJT 8,959
TMDXDOCK28377D Development Boards & Kits - TMS320 31
147873-1 Pushbutton Switches 7,215
Q4015L5 Triacs 3,391
LDC1000EVM Data Conversion IC Development Tools 81
MIKROE-1481 Daughter Cards & OEM Boards 44
ioShield_L Ethernet Development Tools 7
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

194762522 147914401 136384749 153566726 192564755 197847692