Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-947
Manufacturer Part #:

MIKROE-947

Manufacturer:

Description:
Clock & Timer Development Tools RTC click MIKROBUS VERSION
Mouser Online Catalog Page 2,476, Mouser Online Catalog
PDF Page 2,476, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: RTC Additional Boards
Type: RTC
Tool Is For Evaluation Of: PCF8583F
Frequency: 32.768 kHz
Operating Supply Voltage: 3.3 V, 5V
Brand: MikroElektronika
Description/Function: RTC Click is an accessory board in mikroBus form factor
For Use With: Development Systems
Interface Type: I2C, microBUS Sockets
Tradename: mikroBUS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-798 Development Boards & Kits - PIC / DSPIC 58
MIKROE-764 Programmers - Processor Based 66
MIKROE-736 Development Software 21
MIKROE-738 Development Software 8
MIKROE-732 Development Software 8
MIKROE-734 Development Software 6
MIKROE-510 Development Boards & Kits - PIC / DSPIC 1
ImageMfr. Part #DescriptionStock 
BB-BBLK-000 Development Boards & Kits - ARM 1,610
INA125P Instrumentation Amplifiers 1,867
MIKROE-1597 Bluetooth / 802.15.1 Development Tools 108
MIKROE-55 LCD Character Display Modules & Accessories 531
MIKROE-922 Data Conversion IC Development Tools 30
MIKROE-948 Clock & Timer Development Tools 24
MIKROE-924 Memory IC Development Tools 37
MIKROE-971 Ethernet Development Tools 19
MIKROE-1043 Development Boards & Kits - ARM 5
MIKROE-973 Daughter Cards & OEM Boards 2
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.00

To add to a project, please Log In.


136384749 153566726 192564755 197847692 147914401