|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-651
Manufacturer Part #:

MIKROE-651

Manufacturer:

Description:
Energy Harvesting Modules SOLAR PANEL 4.0V 100mA 70x65x3.2mm
Mouser Online Catalog Page 2,370, Mouser Online Catalog
PDF Page 2,370, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Energy Harvesting Modules
RoHS: RoHS Compliant Details
Energy Sources to Convert: Solar
Output Voltage: 4 V
Output Power: 0.4 W
Maximum Operating Temperature: + 50 C
Dimensions: 70 mm x 65 mm x 3.2 mm
Brand: MikroElektronika
Minimum Operating Temperature: - 10 C
Tradename: Click
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK22FN512VLH12 ARM Microcontrollers - MCU 550
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,513
MACD-14-15-20 Magnetic / Reed Switches 971
CGGBP.25.4.A.02 Antennas 257
CHV1206-JW-106ELF Thick Film Resistors - SMD 4,938
BLED112 Bluetooth / 802.15.1 Modules 7,790
ATATMEL-ICE In-Circuit Debuggers 615
MIKROE-1120 Battery Packs 1,285
1N5822 Schottky Diodes & Rectifiers 25,360
BQ25504EVM-674 Power Management IC Development Tools 3
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.90

To add to a project, please Log In.

154323064 153566726 192564755