|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-497
Manufacturer Part #:

MIKROE-497

Manufacturer:

Description:
RF Development Tools EASYGSM/GPRS (GM862) BOARD ONLY
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: GSM/GPRS
Tool Is For Evaluation Of: GM862
Frequency: 1.575 GHz
Operating Supply Voltage: 9 V to 32 V
Brand: MikroElektronika
Description/Function: Telit GM862 GSM/GPRS Module and SIM card are not included, includes Quad-band GSM Antenna SMA straight male and MMCX-SMA cable
Dimensions: 116.31 mm x 79.71 mm
Interface Type: IDC10, SMA, UART
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1375 Daughter Cards & OEM Boards 93
CAB.01402 RF Cable Assemblies 989
USB-SERIAL-CABLE-F Specialized Cables 26
A10-LIME-DEBIAN-SD Processor Accessories 27
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.00

To add to a project, please Log In.

170666992 153566726 102401890 192564755 197847692 147914401