|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-237
Manufacturer Part #:

MIKROE-237

Manufacturer:

Description:
Position Sensor Modules MOTION SENSOR AMN111 ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Position Sensor Modules
RoHS: RoHS Compliant Details
Type: Motion Sensor
Sensing Distance: 10 m
Output Type: Digital
Operating Supply Voltage: 5 V
Brand: MikroElektronika
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1298 RF Development Tools 100
EA LED94x67-W LCD Graphic Display Modules & Accessories 36
MIKROE-1487 Development Boards & Kits - PIC / DSPIC 22
MIKROE-1580 Development Boards & Kits - ARM 3
MIKROE-275 Antennas 76
PTBB8 Soldering Irons 18
PTCC7 Soldering Irons 11
MIKROE-1421 Daughter Cards & OEM Boards 6
MIKROE-478 Audio IC Development Tools 2
MIKROE-80 Data Conversion IC Development Tools 2
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.90

To add to a project, please Log In.

153566726 192564755