|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



LCD Character Display Modules & Accessories CHARACTER LCD 4x20 LG DIGITS BLUE B/L
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Character Count x Line: 20 x 4
Backlight Type: LED Blue
Background Color: Blue
Series: Click
Packaging: Bulk
Brand: MikroElektronika
Tradename: Click
VendorNumber: 5718
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 502
ATMEGA328-PU 8-bit Microcontrollers - MCU 9,867
RT424024 General Purpose Relays 5,939
PIC18F25K22-I/SO 8-bit Microcontrollers - MCU 6,358
3364W-1-103E Trimmer Resistors - SMD 5,410
LM2576S-5.0/NOPB Voltage Regulators - Switching Regulators 1,254
MIKROE-55 Display Modules 267
MIKROE-240 Display Development Tools 21
MIKROE-154 Sockets & Adapters 1
Real Time Availability
17 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

135098756 116582451 121159121 146259450 112807433