|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-1518
Manufacturer Part #:

MIKROE-1518

Manufacturer:

Description:
Development Boards & Kits - ARM MINI-M0 for STM32
Mouser Online Catalog Page 63, Mouser Online Catalog
PDF Page 63, PDF Catalog Page
MIKROE-1518 Datasheet MIKROE-1518 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: STM32F051R8
Core: ARM Cortex M0
Brand: MikroElektronika
Data Bus Width: 32 bit
Description/Function: Mini-M0 for STM32
Dimensions: 50.8 mm x 17.78 mm
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Series: MINI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F051R8T6TR ARM Microcontrollers - MCU 1,342
STM32F051R8T7 ARM Microcontrollers - MCU 1,290
STM32F051R8T6 ARM Microcontrollers - MCU 522
ImageMfr. Part #DescriptionStock 
BH-USB-560v2 Emulators / Simulators 68
TLE6250G V33 CAN Interface IC 14,317
CYUSB3KIT-003 Interface Development Tools 220
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,631
KPPX-4P DC Power Connectors 14,646
IRFS7434TRL7PP MOSFET 1,903
DM164137 Development Boards & Kits - PIC / DSPIC 309
STM32F0DISCOVERY Development Boards & Kits - ARM 127
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.00

To add to a project, please Log In.

139294464 147914401 192564755 197847692 153566726