|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-1368
Manufacturer Part #:

MIKROE-1368

Manufacturer:

Description:
Development Boards & Kits - ARM MINI M4 STELLARIS
Mouser Online Catalog Page 63, Mouser Online Catalog
PDF Page 63, PDF Catalog Page
MIKROE-1368 Datasheet MIKROE-1368 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: Stellaris
Core: ARM Cortex M4
Brand: MikroElektronika
Description/Function: Miniature and powerful development tool designed to work as stand alone device or as MCU card in DIP40 socket
Dimensions: 50.8 mm x 17.78 mm
For Use With: LX4F320H5QR
Interface Type: Mini USB
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Series: MINI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.00

To add to a project, please Log In.

153566726 155102529 192564755 147914401 197847692