|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-1367
Manufacturer Part #:

MIKROE-1367

Manufacturer:

Description:
Development Boards & Kits - ARM MINI M4 STM32
Mouser Online Catalog Page 63, Mouser Online Catalog
PDF Page 63, PDF Catalog Page
MIKROE-1367 Datasheet MIKROE-1367 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: STM32
Core: ARM Cortex M4
Brand: MikroElektronika
Description/Function: Miniature and powerful development tool designed to work as stand alone device or as MCU card in DIP40 socket
Dimensions: 50.8 mm x 17.78 mm
For Use With: STM32F415RG
Interface Type: Mini USB
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Series: MINI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F415RGT6 ARM Microcontrollers - MCU 1,893
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 51
MF-USMF005-2 Resettable Fuses - PPTC 18,612
NHD-1.69-160128UGC3 OLED Displays & Accessories 76
MIKROE-1534 Audio IC Development Tools 62
MIKROE-1504 Display Development Tools 12
STM32F429VGT6 ARM Microcontrollers - MCU 640
SN74HC14DR Inverters 10,370
MIKROE-275 Antennas 76
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.00

To add to a project, please Log In.

153566726 106955136 192564755 197847692 147914401