|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-1198
Manufacturer Part #:

MIKROE-1198

Manufacturer:

Description:
Battery Chargers VOLT SMART USB LIPO BATTERY CHARGER
Mouser Online Catalog Page 2,370, Mouser Online Catalog
PDF Page 2,370, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Battery Chargers
RoHS: RoHS Compliant Details
Chemistry: Lithium
Output Voltage: 5 V
Termination Style: Screw Terminals
Brand: MikroElektronika
Number of Batteries: 1 Battery
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 638
MSP-EXP432P401R Development Boards & Kits - ARM 633
SFH 4052 Infrared Emitters 5,303
BH1745NUC-E2 Image Sensors & Color Sensors 3,892
SDC1610MT-01 Audio Indicators & Alerts 889
BLED112 Bluetooth / 802.15.1 Modules 7,752
MIKROE-1120 Battery Packs 1,285
BKP2125HS600-T EMI Filter Beads, Chips & Arrays 86,079
DS75LXS+ Board Mount Temperature Sensors 143
MIKROE-1581 Daughter Cards & OEM Boards 111
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.90

To add to a project, please Log In.

188492425 106889023