|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-ATT0290-20-SMA02
Manufacturer Part #:

ATT-0290-20-SMA-02

Manufacturer:

Description:
Attenuators - Interconnects SMA Sub Mini M/F 2W 20dB DC-18 GHz
Mouser Online Catalog Page 1,460, Mouser Online Catalog
PDF Page 1,460, PDF Catalog Page
ATT-0290-20-SMA-02 Datasheet ATT-0290-20-SMA-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Connector Type: SMA
Frequency Range: DC to 18 GHz
Maximum Attenuation: 20 dB
Power Rating: 2 W
Operating Temperature Range: - 65 C to + 125 C
Gender: Male/Female
Tolerance: 0.5 dB
Brand: Midwest Microwave / Cinch Connectivity Solutions
Length: 25.9 mm
Packaging: Bulk
Series: SMA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link BASE Emulators / Simulators 165
J-Link EDU Emulators / Simulators 178
5227677-1 RF Connectors / Coaxial Connectors 2,768
XF2M-2015-1A FFC & FPC Connectors 7,783
760 DC Power Connectors 2,933
15FR010E Current Sense Resistors - Through Hole 1,211
ATT-0290-03-SMA-02 Attenuators - Interconnects 108
PWD-5530-04-SMA-79 RF Connectors / Coaxial Connectors 9
NUCLEO-F401RE Development Boards & Kits - ARM 231
ATT-0290-10-SMA-02 Attenuators - Interconnects 24
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$81.60
5:
$79.20
10:
$76.80
25:
$73.20
50:
$69.60
100:
$65.76

To add to a project, please Log In.

199738637 190230012 114179602 143080215 167858023 195611129 172639243