|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-ATT0290-01-SMA02
Manufacturer Part #:

ATT-0290-01-SMA-02

Manufacturer:

Description:
Attenuators - Interconnects SMA Sub Mini M/F 2W 1dB DC-18 GHz
Mouser Online Catalog Page 1,460, Mouser Online Catalog
PDF Page 1,460, PDF Catalog Page
ATT-0290-01-SMA-02 Datasheet ATT-0290-01-SMA-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Connector Type: SMA
Frequency Range: DC to 18 GHz
Maximum Attenuation: 1 dB
Power Rating: 2 W
Operating Temperature Range: - 65 C to + 125 C
Gender: Male/Female
Tolerance: 0.3 dB
Brand: Midwest Microwave / Cinch Connectivity Solutions
Length: 21.8 mm
Packaging: Bulk
Series: SMA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132170 RF Adapters - In Series 5,244
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,547
3082-2240-00 RF Adapters - Between Series 81
ATT-0290-03-SMA-02 Attenuators - Interconnects 108
CONSMA010 RF Adapters - In Series 1,085
BGB 707L7ESD E6327 RF Amplifier 6,457
ATT-0290-02-SMA-02 Attenuators - Interconnects 16
ATT-0290-10-SMA-02 Attenuators - Interconnects 24
ATT-0290-05-SMA-02 Attenuators - Interconnects 12
72975 RF Terminators 16
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$81.60
5:
$79.20
10:
$76.80
25:
$73.20
50:
$69.60
100:
$65.76

To add to a project, please Log In.

199738637 172639243 190230012 114179602 143080215 167858023 195611129