|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
509-V21BL
Manufacturer Part #:

V21BL

Manufacturer:

Description:
Energy Harvesting Modules Piezoelectric Energy Harvester
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mide
Product Category: Energy Harvesting Modules
RoHS: RoHS Compliant By Exemption Details
Energy Sources to Convert: Mechanical Vibrations
Energy Output Type: AC
Output Voltage: 1.8 V, 2.5 V, 3.3 V, 3.6 V
Maximum Operating Temperature: + 90 C
Dimensions: 3.56 in x 0.66 in
Brand: Mide
Minimum Operating Temperature: - 40 C
Series: Volture
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
22R103C Fixed Inductors 3,266
MI0805K400R-10 EMI Filter Beads, Chips & Arrays 49,617
204-0022-01 PCBs & Breadboards 62
204-0017-01 PCBs & Breadboards 26
204-0028-01 PCBs & Breadboards 68
1111841 IC & Component Sockets 14
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Mide

Manufacturer Part #:
Description:
Energy Harvesting Modules Piezo Transducer and Energy Harvester

150942753 153566726