Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
509-V20W
Manufacturer Part #:

V20W

Manufacturer:

Description:
Energy Harvesting Modules Piezoelectric Energy Harvester
Lifecycle: New At Mouser
Mouser Online Catalog Page 62, Mouser Online Catalog
PDF Page 62, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mide
Product Category: Energy Harvesting Modules
RoHS: RoHS Compliant By Exemption Details
Energy Sources to Convert: Mechanical Vibrations
Energy Output Type: AC
Output Voltage: 1.8 V, 2.5 V, 3.3 V, 3.6 V
Maximum Operating Temperature: + 90 C
Dimensions: 3.19 in x 1.5 in
Brand: Mide
Minimum Operating Temperature: - 40 C
Series: Volture
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $85.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA16-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $7.22
10067847-001RLF
Memory Card Connectors SD CARD CONNECTOR
FCI
1: $2.83
VLMW1500-GS08
Standard LEDs - SMD 0402 WHITE Non-Diff
Vishay Semiconductors
1: $0.17
KITPFPGMEVME
Programmers - Processor Based PF Series Programmer
Freescale Semiconductor
1: $105.09
V25W
Energy Harvesting Modules Piezoelectric Energy Har ...
Mide
1: $85.00
V22B
Energy Harvesting Modules Piezoelectric Energy Har ...
Mide
1: $48.00
RM-14213
Enclosures, Boxes, & Cases Rackmount Chassis 7.00x ...
Bud Industries
1: $66.36
MS3106F10SL-4S
Circular MIL Spec Connector SIZE 10SL 2P #16 STRAI ...
Amphenol Industrial
1: $15.85
EHE004
Energy Harvesting Modules Energy Harvesting Electr ...
Mide
1: $85.00
V10E300P
Varistors 300Vrms 3500A 180pF 10mm Disc
Littelfuse
1: $0.58
UR732BTTD43L0F
Current Sense Resistors - SMD 1/2watt 0.043ohm 1%
KOA Speer
1: $0.73
LM7805ACT
Linear Voltage Regulators 1A 2% OUTPUT TOL 3-TERMI ...
Fairchild Semiconductor
1: $0.69
MAX6010AEUR+T
Voltage References Precision uPower 3V Voltage Ref
Maxim Integrated
1: $2.89
V22BL
Energy Harvesting Modules Piezoelectric Energy Har ...
Mide
1: $48.00
QP10W
Speakers & Transducers Piezoelectric Transducer
Mide
1: $63.00
TBC-14262
Racks & Rack Cabinet Accessories Vent Top or Botto ...
Bud Industries
1: $33.10
H-9111-B
Racks & Rack Cabinet Accessories Steel, Chrome Han ...
Bud Industries
1: $6.40
0896FB15A0100E
Signal Conditioning BALUN/FILTER 900MHz 1:2
Johanson Technology
1: $1.06
V21B
Energy Harvesting Modules Piezoelectric Energy Har ...
Mide
1: $65.00
V21BL
Energy Harvesting Modules Piezoelectric Energy Har ...
Mide
1: $63.00

185943706 150942753 153566726 192564755