|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
509-QP20W
Manufacturer Part #:

QP20W

Manufacturer:

Description:
Speakers & Transducers Piezoelectric Transducer
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mide
Product Category: Speakers & Transducers
RoHS: RoHS Compliant By Exemption Details
Product: Transducers
Type: Piezoelectric
Shape: Rectangular
Termination Style: Solder Pin
Length: 2 in
Width: 1.5 in
Cone Material: Piezoelectric Ceramic
Brand: Mide
Dimensions: 2 in L x 0.03 in H x 1.5 in W
Height: 0.03 in
Height - in: 0.03 in
Height - mm: 0.762 mm
Length - in: 2 in
Length - mm: 50.8 mm
Operating Temperature Range: - 40 C to + 90 C
Packaging: Bulk
Series: QuickPack
Width - in: 1.5 in
Width - mm: 38.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 132,990
APS2509S-T-R Speakers & Transducers 589
AT-3045-TF-LW110-R Speakers & Transducers 4,106
850-10-050-20-001000 Headers & Wire Housings 289
IRL3713PBF MOSFET 327
1N4004 Rectifiers 23,851
1N4738A Zener Diodes 14,948
P12051-1 Speakers & Transducers 736
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Mide

Manufacturer Part #:
Description:
Energy Harvesting Modules Piezo Transducer and Energy Harvester

140919755 169890544 150942753 165583196