|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
509-PA16N
Manufacturer Part #:

PA16N

Manufacturer:

Description:
Speakers & Transducers Piezoelectric Transducer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mide
Product Category: Speakers & Transducers
RoHS: RoHS Compliant By Exemption Details
Product: Transducers
Type: Piezoelectric
Shape: Rectangular
Termination Style: Solder Pin
Length: 2.05 in
Width: 1.19 in
Cone Material: Piezoelectric Ceramic
Brand: Mide
Dimensions: 2.05 in L x 0.013 in H x 1.19 in W
Height: 0.013 in
Height - in: 0.013 in
Height - mm: 0.33 mm
Length - in: 2.05 in
Length - mm: 52.07 mm
Operating Temperature Range: - 40 C to + 90 C
Series: Poweract
Width - in: 1.19 in
Width - mm: 30.226 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$165.00

To add to a project, please Log In.

140919755 150942753 165583196 189371948 198040161