|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-750811016
Manufacturer Part #:

750811016

Manufacturer:

Description:
Audio & Signal Transformers MID-UNIT PI Offline 1.87mH 2.77Ohm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Frequency Range: 100 kHz
Isolation Voltage: 4500 VAC
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Through Hole
Dimensions: 18.8 mm L x 16.9 mm W x 13 mm H
Brand: Midcom / Wurth Electronics
Current Rating: 450 mA
Height: 13 mm
Inductance: 1.67 mH
Length: 18.8 mm
Maximum DC Current: 450 mA
Maximum DC Resistance: 2.77 Ohms
Package / Case: 18.8 mm x 16.9 mm
Packaging: Tray
Power Rating: 6 W
Primary Resistance: 2.77 Ohms
Product: Transformers
Product Type: Offline Transformers
Secondary Resistance: 0.024 Ohms
Series: MID-UNIT
Type: Off-Line Transformer We-Unit
Width: 16.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXAS21002CQR1 Gyroscopes 1,383
FT232RL-REEL USB Interface IC 152,524
PL-USB-BLASTER-RCN Programmer Accessories 270
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 700,952
LS013B7DH03 TFT Displays & Accessories 2,118
PIC16F1825-I/SL 8-bit Microcontrollers - MCU 6,577
AD8330ACPZ-R2 Special Purpose Amplifiers 1,541
151-201-RC Circuit Board Hardware - PCB 149,364
AA30T051212A Switching Power Supplies 44
1N4007 Rectifiers 314,112
Real Time Availability
Stock:
1,747 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.92
  10: $9.92
  25: $9.42
  50: $9.30
  100: $8.36
  250: $7.75
  500: $7.43
  1,000: $5.24
  2,500: Quote

To add to a project, please Log In.


This product is also available in:
198827289 170422057 129527177 145532286 161858062 176090763 106889023 188492425 195837891 102901990