Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
668-UMSH-8596MD-20T
Manufacturer Part #:

UMSH-8596MD-20T

Manufacturer:

Description:
TFT Displays & Accessories 7.0" TFT TTL Version Dual Projective Cap
Mouser Online Catalog Page 94, Mouser Online Catalog
PDF Page 94, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microtips Technology
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Background Color: Normally White
Product: Displays
Diagonal: 7 in
Resolution: 800 x 480
Interface: Parallel 18-bit RGB
Backlighting: LED
Viewing Area - W x H: 152.4 mm x 91.44 mm
Module Size - W x H x T: 165 mm x 106.4 mm x 8.2 mm
Operating Temperature Range: - 20 C to + 70 C
Supply Voltage: 3.3 V
Packaging: Tray
Brand: Microtips Technology
Operating Current: 160 mA
Factory Pack Quantity: 100
Touch Panel: With Touch Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $131.64
  5: $127.88
  10: $119.36
  25: $114.77
  50: $111.47

To add to a project, please Log In.

163353462 121159121 135098756 116582451 146259450 151682008