|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
668-NC-S20200XFYSAY
Manufacturer Part #:

NMTC-S20200XFYHSAY-10

Manufacturer:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective Yl/Grn LED Backlight
Mouser Online Catalog Page 100, Mouser Online Catalog
PDF Page 100, PDF Catalog Page
NMTC-S20200XFYHSAY-10 Datasheet NMTC-S20200XFYHSAY-10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 20 x 2
Fluid Type: STN
Backlight Type: LED Yellow/Green
Brand: Microtips Technology
Background Color: Yellow
Packaging: Bulk
Module Size - W x H x T: 116 mm x 37 mm x 14.5 mm
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC15ANP4 Programmable Switches 137
ISC01P OLED Displays & Accessories 42
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 16
IS15DSBFP4RGB Programmable Switches 22
ImageMfr. Part #DescriptionStock 
3306P-1-103 Trimmer Resistors - Through Hole 4,526
T491A106M020AT Tantalum Capacitors - Solid SMD 20,580
2N3904BU Bipolar Transistors - BJT 49,926
ECA-1HHG100 Aluminum Electrolytic Capacitors - Leaded 26,398
1N5231B Zener Diodes 26,938
EEU-FC1H221S Aluminum Electrolytic Capacitors - Leaded 2,538
171-025-213R021 D-Sub Standard Connectors 463
GRM31A7U2J102JW31D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,134
EVQ-11A09K Tactile Switches 4,112
T350A104K035AT Tantalum Capacitors - Solid Leaded 908
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.00
5:
$15.45
10:
$14.66
50:
$13.71
100:
$10.17
500:
$8.77

To add to a project, please Log In.

121159121 135098756 151682008 112807433 126228526 116582451 146259450