|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
668-NC-S16204XFGSYA
Manufacturer Part #:

NMTC-S16204XFGHSAY-10

Manufacturer:

Description:
LCD Character Display Modules & Accessories Gray Transflective Yl/Grn LED Backlight
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 16 x 2
Fluid Type: STN
Backlight Type: LED Yellow/Green
Brand: Microtips Technology
Background Color: Gray
Packaging: Bulk
Module Size - W x H x T: 84 mm x 44 mm x 14.2 mm
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T90S1D12-12 General Purpose Relays 6,694
MAX7219CNG+ LED Display Drivers 2,637
LPT45 Switching Power Supplies 167
J112 JFET 77,950
MAL202119102E3 Aluminum Electrolytic Capacitors - Leaded 280
MAX691CPE+ Supervisory Circuits 77
IRF540PBF MOSFET 4,303
JS-24-K General Purpose Relays 965
PS2401 Triac & SCR Output Optocouplers 1,168
P6KE220CA TVS Diodes - Transient Voltage Suppressors 4,638
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 300
Multiples: 50
Pricing (USD)
300:
$12.92

To add to a project, please Log In.

121159121 151682008 116582451 146259450 135098756