|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
668-NC-S0802XFYNSAY
Manufacturer Part #:

NMTC-S0802XFYHSAY-10

Manufacturer:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective Yl/Grn LED Backlight
Mouser Online Catalog Page 100, Mouser Online Catalog
PDF Page 100, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 8 x 2
Fluid Type: STN
Backlight Type: LED Yellow/Green
Brand: Microtips Technology
Background Color: Yellow
Packaging: Bulk
Module Size - W x H x T: 58 mm x 32 mm x 10 mm
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC15ANP4 Programmable Switches 173
ISC01P OLED Displays & Accessories 67
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 5
IS15DSBFP4RGB Programmable Switches 34
IS15DBFP4RGB Programmable Switches 10
IS01DBFRGB Programmable Switches 2
ImageMfr. Part #DescriptionStock 
STM32F100R4T6B ARM Microcontrollers - MCU 880
B140-13-F Schottky Diodes & Rectifiers 47,579
C1210W104KCRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,046
LM2594DADJR2G Voltage Regulators - Switching Regulators 3,152
NMTC-S0802XRYHS-10 LCD Character Display Modules & Accessories 1,003
SMAJ5.0A TVS Diodes - Transient Voltage Suppressors 10,659
SN74HC573ADWR Latches 5,368
A000088 Development Boards & Kits - AVR 97
TR3D476K016C0150 Tantalum Capacitors - Solid SMD 661
VJ0603Y102KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,027
Real Time Availability
Stock:
0

On Order: 600 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.49
  5: $6.81
  10: $6.46
  50: $6.04
  100: $5.90

To add to a project, please Log In.

151682008 126228526 135098756 112807433 116582451 121159121 146259450