Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
740-TGP-651
Manufacturer Part #:

TGP-651

Manufacturer:

Description: Power Management IC Development Tools THIN FILM THERMOGENERATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micropelt
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Energy Harvesting
Tool Is For Evaluation Of: MPG-D651
Input Voltage: -
Output Voltage: 1.9 V to 4.5 V
Brand: Micropelt
Description/Function: TGP-651 is a packaged thermogenerator, which offers the superior performance of Micropelt's thin film generators in a standard package concept. TGP-651 is the most cost efficient thermal generator solution for many applications.
Dimensions: 15 mm x 10 mm x 9.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.62
  10: $67.54
  50: $65.58
  100: $62.85
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.41
RL0503-5820-97-MS
Thermistors - NTC Temp Sensor 1 Deg Accuracy
Amphenol Advanced Sensors
1: $1.29
AD623ARZ
Instrumentation Amplifiers SINGLE SUPPLY RR
Analog Devices
1: $3.86
1590WSBK
Enclosures, Boxes, & Cases 4.35X3.21 BLACK
Hammond Manufacturing
1: $13.60
VEMD2520X01
Photodiodes PHOTO PIN DIODE
Vishay Semiconductors
1: $0.75
TAJD107K016RNJ
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
AVX
1: $2.26
TAJE227K016RNJ
Tantalum Capacitors - Solid SMD 16volts 220uF 10%
AVX
1: $3.78
SK-24PTU
Display Development Tools 2.4" Intlgt Strt Kit w/2 ...
4D Systems
1: $70.40
UB232R
Interface Development Tools USB to Serial UART Min ...
FTDI
1: $17.50
88732-8602
USB Cables / IEEE 1394 Cables USB A / MINI B ASSY ...
Molex
1: $4.05
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
32208727
Industrial Temperature Sensors M310 Pt1000 Pt clad ...
Heraeus Sensor Technology
1: $7.23
219-3MST
DIP Switches / SIP Switches SPST 3 switch sections
CTS Electronic Components
1: $0.65
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.95
7M-12.000MAAJ-T
Crystals 12.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $1.31
VCUG080050L1DP
Varistors 0805 5Vdc 1Element
AVX
1: $0.35
08055C104MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
12063C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.18
08055C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
TGP-751
Power Management IC Development Tools THIN FILM TH ...
Micropelt
0: $0.00


194456369