Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
740-TE-POWER-PROBE
Manufacturer Part #:

TE-POWER-PROBE

Manufacturer:

Description: Power Management IC Development Tools Micropelt Enrgy Harv Thermo EvalKit probe
Silverlight Page 42, Mouser Enhanced Catalog
PDF Page 42, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micropelt
RoHS: RoHS Compliant Details
Product: Power Management Modules
Type: Energy Harvesting
Tool Is For Evaluation Of: MPG-D751
Input Voltage: 1.6 V to 5 V
Output Voltage: 2.4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
WPG-1S
Energy Harvesting Modules WPG-1S WRLES PWR GEN 1mW ...
Nextreme Thermal Solutions
1: $632.19


199288344