Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
740-TE-POWER-NODE
Manufacturer Part #:

TE-POWER-NODE

Manufacturer:

Description: Power Management IC Development Tools THERMAL ENERGY HARVESTING DEV KIT
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micropelt
RoHS: RoHS Compliant Details
Product: Power Management Modules
Type: Energy Harvesting
Tool Is For Evaluation Of: MPG-D751
Input Voltage: 0.27 V to 2 V
Output Voltage: 2.4 V
Dimensions: 63 mm x 30 mm x 34 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Micropelt

Manufacturer Part #:
Description:
Energy Harvesting Modules Thermoharvesting Wireless Sensor Sys
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
P2110-EVAL-02
Power Management IC Development Tools EvalBrd IPS ...
Powercast
1: $900.00
7BB-27-4L0
Audio Indicators & Alerts 20.0nF +/-30% 4.6kHz +/- ...
Murata Electronics
1: $1.43
7BB-35-3L0
Audio Indicators & Alerts 30.0nF +/-30% 2.8kHz +/- ...
Murata Electronics
1: $2.47
7BB-20-6L0
Audio Indicators & Alerts 6.30KHZ PIEZO ELEMENT
Murata Electronics
1: $1.24
P2110-EVB
Power Management IC Development Tools Eval Board F ...
Powercast
1: $168.75
TE-CORE7-RF
Energy Harvesting Modules Thermoharvesting Wireles ...
Micropelt
1: $220.00
TX91501-3W-ID
RF Modules 3W Transmitter ID 915MHz BLK
Powercast
1: $215.00
EZ430-RF2500-SEH
Power Management IC Development Tools MSP430 Solar ...
Texas Instruments
1: $159.08
7BB-35-3C
Audio Indicators & Alerts 7BB-35-3C
Murata Electronics
1: $1.39
P2110-EVAL-01
Power Management IC Development Tools EvalBrd PIC ...
Powercast
1: $1,250.00


142691672