Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
740-TE-CORE7
Manufacturer Part #:

TE-CORE7

Manufacturer:

Description: Energy Harvesting Modules THERMAL ENERGY HARVESTING MODULE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 42, Mouser Enhanced Catalog
PDF Page 42, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micropelt
RoHS: RoHS Compliant Details
Energy Sources to Convert: Thermal
Energy Output Type: DC
Output Voltage: 2.4 V
Output Power: 1.1 mW
Maximum Heat Sources: + 105 C
Maximum Operating Temperature: + 85 C
Dimensions: 90 mm x 50 mm x 33 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.99
  10: $96.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMD2W4R2L354M3BTA0
Supercapacitors / Ultracapacitors 350mF 4.2V EDLC ...
Murata Electronics
1: $19.99
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
142-0701-881
RF Connectors PC END MT JCK GLD .031" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $6.70
P2110-EVAL-02
Power Management IC Development Tools EvalBrd IPS ...
Powercast
1: $900.00
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
430764-505
Thermoelectric Modules UT15,12,F2,4040,TA W6 40x44 ...
Laird Technologies / Thermal Solutions
1: $48.30
TE-CORE7-RF
Energy Harvesting Modules Thermoharvesting Wireles ...
Micropelt
1: $220.00
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.75
WPG-1
Energy Harvesting Modules WPG-1 WRLES PWR GEN 1mW ...
Nextreme Thermal Solutions
1: $525.93
P2110-EVB
Power Management IC Development Tools Eval Board F ...
Powercast
1: $168.75
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
TGP-651
Power Management IC Development Tools THIN FILM TH ...
Micropelt
30: $55.25
28310
PCBs & Breadboards BASIC STAMP 2PE DAUGHTERBOARD
Parallax
1: $2.98
CBC-EVAL-09
Power Management IC Development Tools EnerChip EP ...
Cymbet
1: $119.95
TGP-751
Power Management IC Development Tools THIN FILM TH ...
Micropelt
1: $84.99

135037547