Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
740-TE-CORE7-RF
Manufacturer Part #:

TE-CORE7-RF

Manufacturer:

Description: Energy Harvesting Modules Thermoharvesting Wireless Sensor Sys
Lifecycle: New At Mouser
Silverlight Page 42, Mouser Enhanced Catalog
PDF Page 42, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micropelt
RoHS: RoHS Compliant Details
Energy Sources to Convert: Thermal
Energy Output Type: DC
Output Voltage: 5.5 V
Output Power: 1.1 mW
Maximum Heat Sources: + 105 C
Maximum Operating Temperature: + 70 C
Dimensions: 78 mm x 33 mm x 25 mm
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $220.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS90LV804TSQ/NOPB
LVDS Interface IC 4CH 800 MBPS LVDS BFR/REPEATER
Texas Instruments
1: $4.72
LMK316BJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.00
SN74AVCH16T245GR
Translation - Voltage Levels 16BDualSplyBusTrans
Texas Instruments
1: $3.37
B39252B9430M410
Signal Conditioning CSSP3 B9430
EPCOS
1: $0.87
LM1086CS-3.3/NOPB
Low Dropout Regulators - LDO 1.5A LDO POS REG
Texas Instruments
1: $1.53
AC4490-200M
RF Modules 5mW-200mW w/ ant con
Laird Technologies Wireless M2M
1: $62.50
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
SN74AVC8T245DGVR
Translation - Voltage Levels 8-BIT BUS TRANSCEIVER
Texas Instruments
1: $1.33
ATMEGA169PV-8AU
8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE ...
Atmel
1: $7.12
ATTINY2313A-PU
8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B ...
Atmel
1: $1.31
TPS62232DRYT
DC/DC Switching Regulators 3 MHz Ultra Small Step ...
Texas Instruments
1: $1.45
MAX4173FESA+
Current Sense Amplifiers V-Out High-Side Current-S ...
Maxim Integrated
1: $2.07
CD4050BD
Buffers & Line Drivers CMOS Hex Non-Invert Buffer/ ...
Texas Instruments
1: $0.46
XF2M-6015-1AH
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.78
AEAT-6010-A06
Encoders ABS Magnetic Encoder 10 Bit 6mm Shaft
Avago Technologies
1: $24.00
45750-1211
Headers & Wire Housings MF PLUS HCS CRIMP TE
Molex
1: $0.60
TPS62231DRYT
DC/DC Switching Regulators 3 MHz Ultra Small Step ...
Texas Instruments
1: $1.45
T6613-C
Air Quality Sensors CO2 Module Dif w/ports 0-2K pp ...
GE M&C / Telaire
1: $178.11
TE-CORE7
Energy Harvesting Modules THERMAL ENERGY HARVESTIN ...
Micropelt
1: $99.99
TGP-751
Power Management IC Development Tools THIN FILM TH ...
Micropelt
1: $84.99

124366212