Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

TE-CORE6

Manufacturer:

Description: Energy Harvesting Modules
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micropelt
Product Category: Energy Harvesting Modules
Output Voltage: 2.4 V
Output Power: 100 uW to 10 mW
Maximum Operating Temperature: + 85 C
Brand: Micropelt
Input Current: 20 mA
Minimum Operating Temperature: - 20 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001