United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 579-DS30F6015T30IPT
Manufacturer Part #:

dsPIC30F6015T-30I/PT

Manufacturer:

Microchip Technology

Description: Processors - Application Specialized 30MIPS 144 KB
PDF Data Sheet

Manufacturer: Microchip
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Type: Digital Signal Controllers
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP
Packaging: Reel
Data Bus Width: 16 bit
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1200



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 3 Weeks

Enter Quantity: Minimum: 925
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
925: $8.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
1,200: $8.24
 
More: Get Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
Alternative Products
Similar Product:  579-DS30F601530IPT


To add to a project, please Log In.