Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TSAL0002
Manufacturer Part #:

TSAL0002

Manufacturer:

Description: Other Hardware Debuggers Saleae Logic 16 USB Logic Analyzer
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Other Hardware Debuggers
RoHS: RoHS Compliant Details
Product: Logic Analyzers
Tool Is For Evaluation Of: MCU Based Designs
Interface Type: USB
Operating Supply Voltage: 1.8 V to 5 V
Brand: Microchip Technology
Description/Function: A 16-channel USB logic analyzer that records and displays digital waveforms and decodes common protocols such as Async Serial, CAN, SPI, I2C, I2S, PCM, UNI/O, Manchester and MP mode
Dimensions: 79.2 mm x 9.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 27 View Delivery Dates  

Factory Lead-Time:   

Quantities greater than 32 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DM320006-C
Development Boards & Kits - Other Processors PIC32 ...
Microchip Technology
1: $119.00
Si7013-A10-GM
Board Mount Humidity Sensors Digital RH (+/-2%) & ...
Silicon Labs
1: $4.64
CSD19533Q5A
MOSFET 100V 7.8mOhm N-CH Pwr MOSFET
Texas Instruments
1: $2.12
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.73
RN41-I/RM
Bluetooth / 802.15.1 Modules Class 1 Bluetooth Mod ...
Microchip Technology
1: $26.04
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $19.75
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $47.95
A000008
Development Boards & Kits - AVR Arduino Yun
Arduino
1: $65.73
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
142-0701-801
RF Connectors / Coaxial Connectors PC END MT JCK G ...
Johnson / Cinch Connectivity Solutions
1: $3.49
US232R-10-BULK
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $22.00
RN171-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Microchip Technology
1: $31.50
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
NHD-C12832A1Z-FSW-FBW-3V3
LCD Graphic Display Modules & Accessories FSTN (+) ...
Newhaven Display
1: $11.00
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Apex Tool Group (Formerly Cooper Tools)
1: $186.10
WES51
Soldering Irons Weller Sldr Station Analog
Apex Tool Group (Formerly Cooper Tools)
1: $129.80
TCJE106M063R0100
Tantalum Capacitors - Polymer SMD 63volts 10uF 20% ...
AVX
1: $8.69
VNN7NV04PTR-E
Gate Drivers 40V 6A OMNIFET
STMicroelectronics
1: $1.66
MX-DCF1L
Solder Removal DS1 Chamber Liners MX ACCESS
Metcal
1: $0.80


197847692 153566726