|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TDGL002
Manufacturer Part #:

TDGL002

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC chipKIT Uno32 Development Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: PIC32MX320F128H
Core: PIC
Operating Supply Voltage: 3.3 V
Brand: Microchip Technology
Data Bus Width: 32 bit
Interface Type: CAN, Ethernet, USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 152,413
BB-BBLK-000 Development Boards & Kits - ARM 1,179
GALILEO2.P Development Boards & Kits - x86 1,018
A000067 Development Boards & Kits - AVR 1,275
STM32F4DISCOVERY Development Boards & Kits - ARM 1,435
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,187
ST-LINK/V2 Programmers - Processor Based 887
TDGL003 Development Boards & Kits - PIC / DSPIC 24
TDGL021 Development Boards & Kits - PIC / DSPIC 7
GALILEO1.Y Development Boards & Kits - x86 98
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.64

To add to a project, please Log In.


102462339 162694237 180762176 153566726 192564755 197847692 143735676 147914401