Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TC962EPA
Manufacturer Part #:

TC962EPA

Manufacturer:

Description: Charge Pumps High Output
Silverlight Page 482, Mouser Enhanced Catalog
PDF Page 482, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Charge Pumps
RoHS: RoHS Compliant Details
Function: Inverting
Output Voltage: - 18 V to - 3 V
Output Current: 80 mA
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 300 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.63
  10: $2.90
  25: $2.42
  100: $2.20
  250: $1.90
  500: $1.64
  1,000: $1.41
  5,000: $1.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
SI2323DS-T1-GE3
MOSFET 20V 4.7A 1.25W 39 mohms @ 4.5V
Vishay/Siliconix
1: $0.73
PIC16F690-E/SO
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.55
LT1054IP
Charge Pumps Switched-Capacitor Voltage Converter
Texas Instruments
1: $2.50
INA114APG4
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $12.42
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
C-002RX 32.7680K-A:PBFREE
Crystals 32.768KHz 12.5pF 20ppm -10C +60C
Epson Toyocom
1: $0.54
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
L78L05ACZ
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.54
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
BAT41
Schottky Diodes & Rectifiers 100mA 100 Volt
STMicroelectronics
1: $0.13
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
USR1V100MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.30
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
MICC/N-331J-01
Fixed Inductors OR/OR/BR/GD 330uH 5% Tol
Fastron
1: $0.29
1825373-2
IC & Component Sockets DIP .3CL 08P S&F CFRM BZ/AU
TE Connectivity
1: $0.49
K104M15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
C315C103K1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.35
MICC/N-100J-01
Fixed Inductors BR/BK/BK/GD 10uH 5% Tol
Fastron
1: $0.29


145376927 145376927