|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-TC6215TG-G
Manufacturer Part #:

TC6215TG-G

Manufacturer:

Description:
MOSFET N & P Channel Enhanc ement Dual MOSFET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Number of Channels: 2 Channel
Transistor Polarity: N-Channel, P-Channel
Vds - Drain-Source Breakdown Voltage: 150 V
Id - Continuous Drain Current: 36 A
Rds On - Drain-Source Resistance: 4 Ohms, 7 Ohms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: 1 N-Channel, 1 P-Channel
Fall Time: 11.3 ns
Minimum Operating Temperature: - 55 C
Rise Time: 2.3 ns
Factory Pack Quantity: 3300
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 17.2 ns
Typical Turn-On Delay Time: 2.5 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
657 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.50
10:
$1.37
25:
$1.14
100:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
$1.04
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189554446 147914401 124993488 197847692