United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 579-TC126331ECTTR
Manufacturer Part #:

TC126331ECTTR

Manufacturer:

Description: DC/DC Switching Regulators PFM Step-up DC/DC
Lifecycle: Obsolete
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Microchip
Product Category: DC/DC Switching Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 6 V
Switching Frequency: 115 KHz
Output Voltage: 3.30 V
Output Current: 500 mA
Number of Outputs: 1
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23A-5
Input Voltage MIN: 2.7 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Type: Step Up



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)