|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-RE46C190S16F
Manufacturer Part #:

RE46C190S16F

Manufacturer:

Description:
Smoke Detectors 3V E-Cal Photo S.D. IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Low Voltage Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode
Sensing Method: Photoelectric
Output Signal Type: Temporial or Continuous Tone
Operating Supply Current: 1 uA
Operating Supply Voltage: 2 V to 5 V
Brand: Microchip Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 10 C to + 60 C
Package / Case: SOIC-16 Narrow
Packaging: Tube
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-RE46C190S16TF RE46C190S16TF Reel In Stock $1.42 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXAS21002CQR1 Gyroscopes 2,503
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,221
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 835,213
SPU0410LR5H-QB MEMS Microphones 987
TSX-3225 24.0000MF15X-AC3 Crystals 14,017
43645-0200 Headers & Wire Housings 33,676
GRM1555C1H150JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 148,430
NTSX2102GU8H Translation - Voltage Levels 5,046
APHBM2012ETSGTC Standard LEDs - SMD 1,964
Real Time Availability
Stock:
875 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.42
10:
$1.30
25:
$1.09
100:
$0.99

To add to a project, please Log In.

117976510 145376927 145376927 142336017 146982094 195346910 126916482 138140348 144949695 112111684 141411018Alternative Packaging