|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-RE46C108E8F
Manufacturer Part #:

RE46C108E8F

Manufacturer:

Description:
Gate Drivers HORN DRIVER W/VREG BO DET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Mounting Style: Through Hole
Package / Case: DIP-8
Supply Voltage - Max: 13.8 V
Supply Voltage - Min: 6 V
Operating Supply Current: 4 uA
Maximum Operating Temperature: + 85 C
Packaging: Tube
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 540
Multiples: 60
Pricing (USD)
540:
$0.62

To add to a project, please Log In.

184118982 145376927 145376927 147914401 106889023