Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 579-MRF24J40MB-I/RM
Manufacturer Part #: MRF24J40MB-I/RM
Manufacturer: Microchip Technology
Description: Zigbee / 802.15.4 Modules & Development Tools 2.4GHz, 802.15.4 Xcvr w/int PA
Silverlight Page 28, Mouser Enhanced Catalog
PDF Page 28, PDF Catalog Page
PDF Data Sheet

Manufacturer: Microchip
Product Category: Zigbee / 802.15.4 Modules & Development Tools
RoHS: RoHS Compliant Details
Wireless Frequency: 2.405 GHz to 2.475 GHz
Data Rate: 250 Kbps
Interface Type: SPI
Security: 128 bit AES
Operating Voltage: 3.3 V
Output Power: + 20 dBm
Antenna: PCB Trace
Operating Temperature Range: - 40 C to + 85 C
Technology/ Type: RF Transceiver Module


Availability 
Stock: 
34 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $20.84
10 $17.37
 
More: Get Quote

To add to a project, please Log In.
125657140 105680154