Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-MD3872DB1
Manufacturer Part #:

MD3872DB1

Manufacturer:

Description:
RF Development Tools MD3872 Ultrasound Demoboard
Mouser Online Catalog Page 458, Mouser Online Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: RF Development Tools
Operating Supply Voltage: 1.8 V to 1.98 V
Brand: Microchip Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
415-0028-036 RF Cable Assemblies 282
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $250.00

To add to a project, please Log In.


118371016 192564755 102401890 143735676 147914401