Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP651EV-VOS
Manufacturer Part #:

MCP651EV-VOS

Manufacturer:

Description:
Amplifier IC Development Tools MCP651 Input Offset Eval Board
Mouser Online Catalog Page 256, Mouser Online Catalog
PDF Page 256, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Available Set Gain: 201 V/V, 1998 V/V
Product: Evaluation Boards
Type: Operational Amplifiers
Tool Is For Evaluation Of: MCP651
Operating Supply Voltage: +/- 2.5 V, +/- 7 V
Brand: Microchip Technology
Operating Supply Current: 6 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.00

To add to a project, please Log In.


155278037 145376927 153566726 143735676 147914401 192564755