|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MA330027
Manufacturer Part #:

MA330027

Manufacturer:

Description:
Daughter Cards & OEM Boards dsPIC33E Dual Motor Control PIM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Plug-In Modules
For Use With: dsPICDEM MCLV, MCHV, and MCSM Development Boards.
Brand: Microchip Technology
Core: PIC
Description/Function: The dsPIC33EP512MU810 Dual Motor Control Plug-In Module (PIM) is designed to facilitate the development of Motor Control Applications using two motors and one Digital Signal Controller (DSC)
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Tool Is For Evaluation Of: dsPIC33E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$175.00

To add to a project, please Log In.

181000755 153566726 192564755 197847692 143735676 147914401